Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLZ2012M150WTD25
Newark Part No.81AH9094
Product RangeMLZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 10+ | $0.106 |
| 25+ | $0.096 |
| 50+ | $0.094 |
| 100+ | $0.092 |
| 250+ | $0.082 |
| 1000+ | $0.076 |
| 2500+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M150WTD25
Newark Part No.81AH9094
Product RangeMLZ Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)120mA
Power Inductor Case2mm x 1.25mm x 1.25mm
Product RangeMLZ Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max1.235ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.25mm x 1.25mm
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
120mA
Product Range
MLZ Series
DC Resistance Max
1.235ohm
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
