Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLZ2012N100LTD25
Newark Part No.
Re-Reel81AH9096
Cut Tape81AH9096
Product RangeMLZ Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.130 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 10+ | $0.106 |
| 25+ | $0.096 |
| 50+ | $0.094 |
| 100+ | $0.092 |
| 250+ | $0.082 |
| 1000+ | $0.076 |
| 2500+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012N100LTD25
Newark Part No.
Re-Reel81AH9096
Cut Tape81AH9096
Product RangeMLZ Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)110mA
Product RangeMLZ Series
Power Inductor Case2mm x 1.25mm x 1.25mm
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.39ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MLZ Series
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
500mA
Saturation Current (Isat)
110mA
Power Inductor Case
2mm x 1.25mm x 1.25mm
DC Resistance Max
0.39ohm
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
