Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMMZ1005F560CT000
Newark Part No.33P7568
Product RangeMMZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
10+ | $0.081 |
25+ | $0.076 |
50+ | $0.071 |
100+ | $0.067 |
250+ | $0.062 |
1000+ | $0.058 |
2500+ | $0.049 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1005F560CT000
Newark Part No.33P7568
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance56ohm
DC Current Rating100mA
Product RangeMMZ Series
DC Resistance Max0.7ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
100mA
DC Resistance Max
0.7ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
56ohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability