Need more?
Quantity | Price |
---|---|
1+ | $0.020 |
25+ | $0.020 |
50+ | $0.020 |
100+ | $0.020 |
250+ | $0.020 |
500+ | $0.019 |
Product Information
Alternatives for MPZ1608S300ATAH0
1 Product Found
Product Overview
The MPZ1608S300ATAH0 is a SMD Chip Bead with noise reduction solution for power line. It is compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption. It also features various frequency characteristics with 5 materials of different features for countermeasures against everything from general signals to high-speed signals. It performs well even in signal lines where low direct current resistance is required. The standard type that features impedance characteristics similar to those of a typical ferrite core, for signal line applications in which the blocking region is near 100MHz. Impedance values selected for effectiveness at 40 to 300MHz.
- EIA 2012 standard chip size
- Operating temperature range of -55°C to 125°C
- Noise reduction solution
Applications
Industrial, Consumer Electronics, Power Management, Portable Devices
Technical Specifications
0603 [1608 Metric]
5A
0.01ohm
1.6mm
0.6mm
-55°C
-
30ohm
MPZ Series
± 10ohm
0.8mm
SMD
125°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate