Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoNL453232T-2R2J-PF
Newark Part No.46W5409
Product RangeNL Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.7ohm
Self Resonant Frequency55MHz
DC Current Rating380mA
Inductor Case / Package1812 [4532 Metric]
Product RangeNL Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCTo Be Advised
Alternatives for NL453232T-2R2J-PF
1 Product Found
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
55MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
To Be Advised
DC Resistance Max
0.7ohm
DC Current Rating
380mA
Product Range
NL Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability