Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF10145T-220M1R9-PF
Newark Part No.91R2427
Product RangeSLF Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 500+ | $0.371 |
| 1000+ | $0.371 |
| 2000+ | $0.371 |
| 3000+ | $0.371 |
| 5000+ | $0.371 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$185.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-220M1R9-PF
Newark Part No.91R2427
Product RangeSLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.0591ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.9A
Product Range
SLF Series
DC Resistance Max
0.0591ohm
Product Length
10.1mm
Product Height
4.5mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability