Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF10145T-221MR65-H
Newark Part No.50AJ6071
Product RangeSLF-H Series
Technical Datasheet
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $1.100 |
25+ | $0.974 |
50+ | $0.951 |
100+ | $0.928 |
250+ | $0.870 |
1000+ | $0.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF10145T-221MR65-H
Newark Part No.50AJ6071
Product RangeSLF-H Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Product RangeSLF-H Series
Inductor Case / Package-
DC Resistance Max0.564ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
700mA
Saturation Current (Isat)
800mA
Product Range
SLF-H Series
DC Resistance Max
0.564ohm
Product Length
10.1mm
Product Height
4.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability