Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF12555T-152MR29-PF
Newark Part No.32AJ8776
Product RangeSLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF12555T-152MR29-PF
Newark Part No.32AJ8776
Product RangeSLF Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)480mA
Inductor ConstructionShielded
Saturation Current (Isat)290mA
Product RangeSLF Series
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductor Case / Package-
DC Resistance Max2.076ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
To Be Advised
RMS Current (Irms)
480mA
Saturation Current (Isat)
290mA
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
2.076ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability