Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7032T-471MR20-2-PF
Newark Part No.33P8159
Product RangeSLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7032T-471MR20-2-PF
Newark Part No.33P8159
Product RangeSLF Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max2.05ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height3.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SLF Series
DC Resistance Max
2.05ohm
Product Length
7mm
Product Height
3.2mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate