Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7045T-100M1R3-PF
Newark Part No.90R0708
Product RangeSLF Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.291 |
10+ | $0.291 |
25+ | $0.291 |
50+ | $0.291 |
100+ | $0.291 |
250+ | $0.291 |
500+ | $0.291 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7045T-100M1R3-PF
Newark Part No.90R0708
Product RangeSLF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.78A
Saturation Current (Isat)1.3A
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 4.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.036ohm
Inductor ConstructionShielded
Product Length7mm
Product Width7mm
Product Height4.5mm
Technical Specifications
Inductance
10µH
Saturation Current (Isat)
1.3A
Power Inductor Case
7mm x 7mm x 4.5mm
Inductance Tolerance
± 20%
Inductor Construction
Shielded
Product Width
7mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
1.78A
Product Range
SLF Series
Inductor Case / Package
-
DC Resistance Max
0.036ohm
Product Length
7mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability