Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10040T-100M-HZ
Newark Part No.28AH5196
Product RangeSPM-HZ Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.030 |
10+ | $1.690 |
25+ | $1.480 |
50+ | $1.420 |
100+ | $1.370 |
250+ | $1.290 |
1000+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-100M-HZ
Newark Part No.28AH5196
Product RangeSPM-HZ Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Power Inductor Case10.7mm x 10mm x 4mm
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.0294ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
10.7mm x 10mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
8A
Saturation Current (Isat)
6.5A
Product Range
SPM-HZ Series
DC Resistance Max
0.0294ohm
Product Length
10.7mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability