Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10040T-100M-HZR
Newark Part No.70AK3123
Product RangeSPM-HZR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.870 |
| 25+ | $1.660 |
| 50+ | $1.620 |
| 100+ | $1.580 |
| 250+ | $1.500 |
| 1000+ | $1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-100M-HZR
Newark Part No.70AK3123
Product RangeSPM-HZR Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.1A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
-
Product Length
10.7mm
Product Height
4mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
7.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability