Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10065VT-4R7M-D
Newark Part No.29AK8013
Product RangeSPM-VT-D Series
Technical Datasheet
Packaging Options
1,170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $1.090 |
25+ | $0.955 |
50+ | $0.930 |
100+ | $0.904 |
250+ | $0.893 |
1000+ | $0.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VT-4R7M-D
Newark Part No.29AK8013
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)26.2A
Inductor ConstructionShielded
Saturation Current (Isat)19.3A
Power Inductor Case10.5mm x 10mm x 6.5mm
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.01012ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
10.5mm x 10mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
26.2A
Saturation Current (Isat)
19.3A
Product Range
SPM-VT-D Series
DC Resistance Max
0.01012ohm
Product Length
10.5mm
Product Height
6.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability