Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4012T-1R5M-LR
Newark Part No.84Y6565
Product RangeSPM-LR Series
Your Part Number
360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $1.050 |
| 25+ | $1.050 |
| 50+ | $0.982 |
| 100+ | $0.915 |
| 250+ | $0.912 |
| 1000+ | $0.824 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4012T-1R5M-LR
Newark Part No.84Y6565
Product RangeSPM-LR Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Power Inductor Case4.4mm x 4.1mm x 1.2mm
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.0657ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SPM-LR series 4012 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.
- Inductance value range from 0.47μH to 4.7μH
- Low profile product
- Maximum DCR value range from 17.6mohm to 196.7mohm, Isat current range from 3.3A to 8.5A
- Low inductance variance in high temperature environments with good DC superimposition characteristic
- Inductive tolerance of ±20%
- Operating temperature range from -40°C to +125°C
- Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
- Dimensions is 4.4mm x 4.1mm x 1.2mm (L x W x H)
- Reflow iron soldering method
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4.1mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
5.8A
Product Range
SPM-LR Series
DC Resistance Max
0.0657ohm
Product Length
4.4mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
