Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5015T-R47M-LR
Newark Part No.30AJ7606
Product RangeSPM-LR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.580 |
10+ | $1.380 |
25+ | $1.270 |
50+ | $1.160 |
100+ | $1.050 |
250+ | $0.985 |
1000+ | $0.851 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5015T-R47M-LR
Newark Part No.30AJ7606
Product RangeSPM-LR Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeSPM-LR Series
Power Inductor Case5.4mm x 5.1mm x 1.5mm
DC Resistance Max0.0121ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1.5mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0121ohm
Product Length
5.4mm
Product Height
1.5mm
RMS Current (Irms)
9A
Saturation Current (Isat)
12A
Power Inductor Case
5.4mm x 5.1mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability