Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030VT-R10M-D
Newark Part No.29AK8025
Product RangeSPM-VT-D Series
Technical Datasheet
1,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.120 |
10+ | $0.927 |
25+ | $0.816 |
50+ | $0.795 |
100+ | $0.773 |
250+ | $0.720 |
1000+ | $0.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VT-R10M-D
Newark Part No.29AK8025
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)51.1A
Inductor ConstructionShielded
Saturation Current (Isat)37.1A
Power Inductor Case5.3mm x 5.1mm x 3mm
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.003ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
5.3mm x 5.1mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
51.1A
Saturation Current (Isat)
37.1A
Product Range
SPM-VT-D Series
DC Resistance Max
0.003ohm
Product Length
5.3mm
Product Height
3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability