Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030VT-R15M-D
Newark Part No.29AK8026
Product RangeSPM-VT-D Series
Technical Datasheet
1,385 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $0.911 |
25+ | $0.802 |
50+ | $0.781 |
100+ | $0.759 |
250+ | $0.707 |
1000+ | $0.655 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VT-R15M-D
Newark Part No.29AK8026
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)26.7A
Inductor ConstructionShielded
Saturation Current (Isat)20.2A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0033ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.0033ohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
26.7A
Saturation Current (Isat)
20.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability