Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6545VT-680M-D
Newark Part No.29AK8048
Product RangeSPM-VT-D Series
Technical Datasheet
Packaging Options
93 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $1.040 |
25+ | $0.951 |
50+ | $0.927 |
100+ | $0.902 |
250+ | $0.859 |
1000+ | $0.802 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VT-680M-D
Newark Part No.29AK8048
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Power Inductor Case7mm x 6.5mm x 4.5mm
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.374ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.5mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.9A
Saturation Current (Isat)
2.9A
Product Range
SPM-VT-D Series
DC Resistance Max
0.374ohm
Product Length
7mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability