Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM6550T-1R0M-HZR
Newark Part No.13AM0175
Product RangeSPM-HZR Series
Your Part Number
661 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.600 |
| 25+ | $1.430 |
| 50+ | $1.390 |
| 100+ | $1.360 |
| 250+ | $1.270 |
| 1000+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-1R0M-HZR
Newark Part No.13AM0175
Product RangeSPM-HZR Series
Inductance1µH
RMS Current (Irms)14.9A
Inductor ConstructionShielded
Saturation Current (Isat)15.9A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max5050µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
5050µohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
14.9A
Saturation Current (Isat)
15.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability