Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM7054VC-2R2M-D
Newark Part No.80AK3623
Product RangeSPM-VC-D Series
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.950 |
10+ | $1.610 |
25+ | $1.390 |
50+ | $1.340 |
100+ | $1.300 |
250+ | $1.210 |
1000+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VC-2R2M-D
Newark Part No.80AK3623
Product RangeSPM-VC-D Series
Inductance2.2µH
RMS Current (Irms)12A
Inductor ConstructionWirewound
Saturation Current (Isat)19.7A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max8500µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Wirewound
Product Range
SPM-VC-D Series
DC Resistance Max
8500µohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
12A
Saturation Current (Isat)
19.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability