SMD Power Inductors:

57 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19X1796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
10+
$1.500
25+
$1.480
50+
$1.380
100+
$1.290
Min: 1 / Mult: 1
1.5µH
9.9A
Shielded
-
8.3A
MPLCG Series
7.5mm x 6.7mm x 3mm
0.015ohm
± 20%
7.5mm
-
6.7mm
3mm
19X1799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.540
25+
$1.420
50+
$1.270
100+
$1.130
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
-
5.4A
MPLCG Series
7.5mm x 6.7mm x 3mm
0.041ohm
± 20%
7.5mm
-
6.7mm
3mm
18AC7290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.973
25+
$0.960
50+
$0.886
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.5A
Unshielded
-
12.1A
PCC-M0754M Series
7.5mm x 7mm x 5.4mm
0.0294ohm
± 20%
7.5mm
-
7mm
5.4mm
41AC9919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.973
25+
$0.856
50+
$0.833
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
10µH
5.7A
Shielded
-
10.6A
PCC-M0754M Series
7.5mm x 7mm x 5.4mm
0.0413ohm
± 20%
7.5mm
-
7mm
5.4mm
82AH7368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.580
25+
$2.380
50+
$2.140
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
220nH
43A
-
43A
40A
HPL Series
-
610µohm
± 20%
7.5mm
Ferrite
8mm
4mm
69W4166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
10+
$5.120
25+
$4.420
50+
$4.230
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
2.2µH
17.8A
Shielded
-
19.6A
XAL7070 Series
7.5mm x 7.2mm x 7mm
0.00633ohm
± 20%
7.5mm
-
7.2mm
7mm
69W4144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$3.540
25+
$3.340
50+
$3.150
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
2.2µH
7A
Shielded
-
11.2A
XAL7020 Series
7.5mm x 7.5mm x 2mm
0.0275ohm
± 20%
7.5mm
-
7.5mm
2mm
69W4156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.840
10+
$4.480
25+
$4.110
50+
$3.740
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
3.3µH
10A
Shielded
-
12.3A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.02145ohm
± 20%
7.5mm
-
7.5mm
3.1mm
69W4161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.840
10+
$4.260
25+
$4.060
50+
$3.290
100+
$2.520
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
5.9A
Shielded
-
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.04873ohm
± 20%
7.5mm
-
7.5mm
3.1mm
69W3760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.550
25+
$1.430
50+
$1.310
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
50nH
40A
Shielded
-
50A
SLC7530 Series
7.5mm x 6.7mm x 3mm
123µohm
± 20%
7.5mm
-
6.7mm
3mm
69W4169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
10+
$5.710
25+
$5.600
50+
$5.050
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.6A
Shielded
-
15.2A
XAL7070 Series
7.5mm x 7.2mm x 7mm
0.01426ohm
± 20%
7.5mm
-
7.2mm
7mm
69W4155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.560
10+
$4.260
25+
$4.060
50+
$3.540
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
300nH
27.6A
Shielded
-
41A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.00192ohm
± 20%
7.5mm
-
7.5mm
3.1mm
69W4173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
10+
$5.710
25+
$5.600
50+
$5.050
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.2A
Shielded
-
12.8A
XAL7070 Series
7.5mm x 7.2mm x 7mm
0.01962ohm
± 20%
7.5mm
-
7.2mm
7mm
69W4152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$4.020
25+
$3.920
50+
$3.830
100+
$3.730
More Pricing...
Min: 1 / Mult: 1
160nH
32.5A
Shielded
-
60A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.00126ohm
± 20%
7.5mm
-
7.5mm
3.1mm
69W4168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
10+
$5.710
25+
$5.600
50+
$5.050
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
3.3µH
15.1A
Shielded
-
19.4A
XAL7070 Series
7.5mm x 7.2mm x 7mm
0.00942ohm
± 20%
7.5mm
-
7.2mm
7mm
69W4165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.290
10+
$4.790
25+
$4.420
50+
$4.210
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
1.8µH
21A
Shielded
-
25A
XAL7070 Series
7.5mm x 7.2mm x 7mm
0.00446ohm
± 20%
7.5mm
-
7.2mm
7mm
69W4149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$3.850
25+
$3.580
50+
$3.200
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
1µH
21.8A
Shielded
-
28A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.005ohm
± 20%
7.5mm
-
7.5mm
3.1mm
99W1508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.490
10+
$4.340
25+
$4.190
50+
$4.040
100+
$3.890
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1µH
12A
Shielded
-
4A
XFL7015 Series
7.5mm x 7.5mm x 1.5mm
0.0136ohm
± 20%
7.5mm
-
7.5mm
1.5mm
69W4174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
10+
$5.710
25+
$5.600
50+
$5.050
100+
$4.510
More Pricing...
Min: 1 / Mult: 1
800nH
25.8A
Shielded
-
37.8A
XAL7070 Series
7.5mm x 7.2mm x 7mm
0.00229ohm
± 20%
7.5mm
-
7.2mm
7mm
04X9197

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.030
800+
$2.010
1600+
$2.010
2400+
$2.000
Min: 400 / Mult: 400
8.2µH
5.9A
Shielded
-
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.04873ohm
± 20%
7.5mm
-
7.5mm
3.1mm
69W4162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.820
10+
$5.280
25+
$5.100
50+
$4.710
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
1µH
25A
Shielded
-
34.8A
XAL7070 Series
7.5mm x 7.2mm x 7mm
0.00281ohm
± 20%
7.5mm
-
7.2mm
7mm
69W4150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$3.540
25+
$3.340
50+
$3.150
100+
$2.950
More Pricing...
Min: 1 / Mult: 1
10µH
5.3A
Shielded
-
7.7A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.0627ohm
± 20%
7.5mm
-
7.5mm
3.1mm
65AK1707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.970
25+
$2.770
50+
$2.530
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
56µH
580mA
Shielded
-
800mA
PID-560M Series
-
0.48ohm
± 20%
7.5mm
-
7.5mm
4.5mm
62AK4220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
10+
$1.460
25+
$1.310
50+
$1.290
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
47µH
2.6A
Shielded
-
3.8A
SPM-VC-D Series
-
0.162ohm
± 20%
7.5mm
-
7mm
5.4mm
65AK1708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.830
25+
$2.640
50+
$2.420
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
65µH
560mA
Shielded
-
750mA
PID-650M Series
-
0.53ohm
± 20%
7.5mm
-
7.5mm
4.5mm
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK