Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-102MEC
Newark Part No.69W4162
Product RangeXAL7070 Series
Technical Datasheet
186 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.820 |
10+ | $5.280 |
25+ | $5.100 |
50+ | $4.710 |
100+ | $4.310 |
250+ | $3.580 |
500+ | $3.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-102MEC
Newark Part No.69W4162
Product RangeXAL7070 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)34.8A
Power Inductor Case7.5mm x 7.2mm x 7mm
Product RangeXAL7070 Series
Inductor Case / Package-
DC Resistance Max0.00281ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7.2mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
25A
Saturation Current (Isat)
34.8A
Product Range
XAL7070 Series
DC Resistance Max
0.00281ohm
Product Length
7.5mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability