Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-301MEC
Newark Part No.69W4155
Product RangeXAL7030 Series
Technical Datasheet
186 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.560 |
10+ | $4.260 |
25+ | $4.060 |
50+ | $3.540 |
100+ | $3.030 |
250+ | $2.310 |
500+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-301MEC
Newark Part No.69W4155
Product RangeXAL7030 Series
Technical Datasheet
Inductance300nH
RMS Current (Irms)27.6A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeXAL7030 Series
Power Inductor Case7.5mm x 7.5mm x 3.1mm
Inductor Case / Package-
DC Resistance Max0.00192ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height3.1mm
Technical Specifications
Inductance
300nH
Inductor Construction
Shielded
Product Range
XAL7030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
27.6A
Saturation Current (Isat)
41A
Power Inductor Case
7.5mm x 7.5mm x 3.1mm
DC Resistance Max
0.00192ohm
Product Length
7.5mm
Product Height
3.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability