Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLBS1007083T-R20L
Newark Part No.31AJ0142
Product RangeVLBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $1.990 |
| 25+ | $1.890 |
| 50+ | $1.800 |
| 100+ | $1.690 |
| 250+ | $1.560 |
| 1000+ | $1.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBS1007083T-R20L
Newark Part No.31AJ0142
Product RangeVLBS Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Power Inductor Case10mm x 7mm x 8.3mm
Product RangeVLBS Series
Inductor Case / Package-
DC Resistance Max190µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7mm
Product Height8.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Power Inductor Case
10mm x 7mm x 8.3mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
70A
Saturation Current (Isat)
50A
Product Range
VLBS Series
DC Resistance Max
190µohm
Product Length
10mm
Product Height
8.3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability