Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLBU1007090T-R12L
Newark Part No.31AJ0147
Product RangeVLBU Series
Technical Datasheet
350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.500 |
10+ | $1.420 |
25+ | $1.340 |
50+ | $1.250 |
100+ | $1.210 |
250+ | $1.200 |
1000+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU1007090T-R12L
Newark Part No.31AJ0147
Product RangeVLBU Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)110A
Power Inductor Case10mm x 7.1mm x 9mm
Product RangeVLBU Series
Inductor Case / Package-
DC Resistance Max198µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7.1mm
Product Height9mm
Technical Specifications
Inductance
120nH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 7.1mm x 9mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
7.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
70A
Saturation Current (Isat)
110A
Product Range
VLBU Series
DC Resistance Max
198µohm
Product Length
10mm
Product Height
9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability