Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLBU1007090T-R15L
Newark Part No.31AJ0148
Product RangeVLBU Series
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $2.000 |
| 25+ | $1.950 |
| 50+ | $1.820 |
| 100+ | $1.690 |
| 250+ | $1.680 |
| 1000+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLBU1007090T-R15L
Newark Part No.31AJ0148
Product RangeVLBU Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)70A
Inductor ConstructionUnshielded
Saturation Current (Isat)90A
Product RangeVLBU Series
Power Inductor Case10mm x 7mm x 9mm
Inductor Case / Package-
DC Resistance Max198µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7mm
Product Height9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Unshielded
Product Range
VLBU Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
70A
Saturation Current (Isat)
90A
Power Inductor Case
10mm x 7mm x 9mm
DC Resistance Max
198µohm
Product Length
10mm
Product Height
9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability