Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4018T-150MR59-2
Newark Part No.99W2778
Product RangeVLCF Series
Technical Datasheet
159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.676 |
10+ | $0.570 |
25+ | $0.541 |
50+ | $0.512 |
100+ | $0.483 |
250+ | $0.471 |
1000+ | $0.413 |
2500+ | $0.386 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4018T-150MR59-2
Newark Part No.99W2778
Product RangeVLCF Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)590mA
Product RangeVLCF Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.268ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
590mA
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.268ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (3)
Alternatives for VLCF4018T-150MR59-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability