Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4020T-220MR56
Newark Part No.99Y2758
Product RangeVLCF Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.473 |
2000+ | $0.457 |
4000+ | $0.443 |
6000+ | $0.436 |
10000+ | $0.432 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$473.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4020T-220MR56
Newark Part No.99Y2758
Product RangeVLCF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Product RangeVLCF Series
Power Inductor Case4mm x 4mm x 2mm
Inductor Case / Package-
DC Resistance Max0.431ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
560mA
Power Inductor Case
4mm x 4mm x 2mm
DC Resistance Max
0.431ohm
Product Length
4mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability