Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4020T-3R3N1R5
Newark Part No.99Y2759
Product RangeVLCF Series
Technical Datasheet
6,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.425 |
2000+ | $0.410 |
4000+ | $0.397 |
6000+ | $0.391 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$425.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4020T-3R3N1R5
Newark Part No.99Y2759
Product RangeVLCF Series
Technical Datasheet
Inductance3.3µH
DC Resistance Max0.078ohm
Self Resonant Frequency-
DC Current Rating1.94A
Power Inductor Case4mm x 4mm x 2mm
Inductor Case / Package-
Product RangeVLCF Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height2mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
-
Power Inductor Case
4mm x 4mm x 2mm
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
2mm
DC Resistance Max
0.078ohm
DC Current Rating
1.94A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Alternatives for VLCF4020T-3R3N1R5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability