Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4020T-470MR39
Newark Part No.33P8679
Product RangeVLCF Series
Technical Datasheet
384 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.512 |
| 25+ | $0.484 |
| 50+ | $0.459 |
| 100+ | $0.434 |
| 250+ | $0.405 |
| 1000+ | $0.383 |
| 2500+ | $0.364 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4020T-470MR39
Newark Part No.33P8679
Product RangeVLCF Series
Technical Datasheet
Inductance47µH
DC Resistance Max0.934ohm
Self Resonant Frequency-
DC Current Rating560mA
Inductor Case Style4.3mm x 4mm x 2mm
Inductor Case / Package-
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height2mm
SVHCMelamine (21-Jan-2025)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
47µH
Self Resonant Frequency
-
Inductor Case Style
4.3mm x 4mm x 2mm
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
2mm
DC Resistance Max
0.934ohm
DC Current Rating
560mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (3)
Alternatives for VLCF4020T-470MR39
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability