Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLCF4028T-101MR33-2
Newark Part No.99W2786
Product RangeVLCF Series
Your Part Number
114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.628 |
| 10+ | $0.561 |
| 25+ | $0.531 |
| 50+ | $0.501 |
| 100+ | $0.474 |
| 250+ | $0.445 |
| 1000+ | $0.421 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4028T-101MR33-2
Newark Part No.99W2786
Product RangeVLCF Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeVLCF Series
Power Inductor Case4mm x 4mm x 2.8mm
Inductor Case / Package-
DC Resistance Max1ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.8mm
SVHCMelamine (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
VLCF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
Melamine (04-Feb-2026)
RMS Current (Irms)
550mA
Saturation Current (Isat)
330mA
Power Inductor Case
4mm x 4mm x 2.8mm
DC Resistance Max
1ohm
Product Length
4mm
Product Height
2.8mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
