Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5020T-6R8N1R3-1
Newark Part No.33P8701
Product RangeVLCF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $0.666 |
10+ | $0.551 |
25+ | $0.520 |
50+ | $0.491 |
100+ | $0.460 |
250+ | $0.406 |
1000+ | $0.379 |
2500+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5020T-6R8N1R3-1
Newark Part No.33P8701
Product RangeVLCF Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.165ohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case / Package2020 [5050 Metric]
Inductor Case Style5.3mm x 5mm x 2mm
Product RangeVLCF Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length5mm
Product Width5mm
Product Height2mm
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
-
Inductor Case / Package
2020 [5050 Metric]
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
5mm
Product Height
2mm
DC Resistance Max
0.165ohm
DC Current Rating
1.8A
Inductor Case Style
5.3mm x 5mm x 2mm
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (3)
Alternatives for VLCF5020T-6R8N1R3-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability