Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5024T-3R3N1R4-2
Newark Part No.93AK8848
Product RangeVLCF Series
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.470 |
10+ | $1.080 |
25+ | $1.030 |
50+ | $0.972 |
100+ | $0.920 |
250+ | $0.822 |
1000+ | $0.723 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5024T-3R3N1R4-2
Newark Part No.93AK8848
Product RangeVLCF Series
Inductance3.3µH
RMS Current (Irms)3.37A
Inductor ConstructionShielded
Saturation Current (Isat)1.46A
Product RangeVLCF Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.037ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.4mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLCF Series
DC Resistance Max
0.037ohm
Product Length
5mm
Product Height
2.4mm
RMS Current (Irms)
3.37A
Saturation Current (Isat)
1.46A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability