Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF5028T-470MR49-2
Newark Part No.74AK3195
Product RangeVLCF Series
Technical Datasheet
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.010 |
10+ | $0.859 |
25+ | $0.817 |
50+ | $0.775 |
100+ | $0.733 |
250+ | $0.719 |
1000+ | $0.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF5028T-470MR49-2
Newark Part No.74AK3195
Product RangeVLCF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)490mA
Product RangeVLCF Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max330µohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2.8mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
VLCF Series
DC Resistance Max
330µohm
Product Length
5mm
Product Height
2.8mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
490mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability