Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF3012AT-220MR33
Newark Part No.33P8710
Product RangeVLF Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF3012AT-220MR33
Newark Part No.33P8710
Product RangeVLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)490mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.76ohm
Inductance Tolerance± 20%
Product Length2.8mm
Product Width2.6mm
Product Height1.2mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for VLF3012AT-220MR33
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.76ohm
Product Length
2.8mm
Product Height
1.2mm
RMS Current (Irms)
490mA
Saturation Current (Isat)
330mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate