Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF5014AT-101MR26
Newark Part No.53W2019
Product RangeVLF Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF5014AT-101MR26
Newark Part No.53W2019
Product RangeVLF Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)260mA
Inductor ConstructionShielded
Saturation Current (Isat)370mA
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max2.7ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.5mm
Product Height1.4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
2.7ohm
Product Length
4.7mm
Product Height
1.4mm
RMS Current (Irms)
260mA
Saturation Current (Isat)
370mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate