Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF5014AT-220MR62
Newark Part No.53W2022
Product RangeVLF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLF5014AT-220MR62
Newark Part No.53W2022
Product RangeVLF Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)810mA
Product RangeVLF Series
Inductor Case / Package-
DC Resistance Max0.46ohm
Inductance Tolerance± 20%
Product Length4.7mm
Product Width4.5mm
Product Height1.4mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for VLF5014AT-220MR62
1 Product Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLF Series
DC Resistance Max
0.46ohm
Product Length
4.7mm
Product Height
1.4mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
810mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate