Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLP5610T-220MR45
Newark Part No.33P8716
Product RangeVLP Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoVLP5610T-220MR45
Newark Part No.33P8716
Product RangeVLP Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeVLP Series
Inductor Case / Package-
DC Resistance Max0.96ohm
Inductance Tolerance± 20%
Product Length5.6mm
Product Width5mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
VLP Series
DC Resistance Max
0.96ohm
Product Length
5.6mm
Product Height
1mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate