Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252010HBX-R47M-1
Newark Part No.31Y5156
Product RangeVLS-HBX-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $0.316 |
10+ | $0.257 |
25+ | $0.255 |
50+ | $0.243 |
100+ | $0.230 |
250+ | $0.229 |
1000+ | $0.193 |
2500+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252010HBX-R47M-1
Newark Part No.31Y5156
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)5.25A
Product RangeVLS-HBX-1 Series
Power Inductor Case2.5mm x 2mm x 1mm
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.9A
Saturation Current (Isat)
5.25A
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
0.035ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability