Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-R33M-1
Newark Part No.31Y5166
Product RangeVLS-HBX-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.418 |
| 10+ | $0.336 |
| 25+ | $0.314 |
| 50+ | $0.287 |
| 100+ | $0.261 |
| 250+ | $0.255 |
| 1000+ | $0.182 |
| 2500+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-R33M-1
Newark Part No.31Y5166
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)4.75A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Power Inductor Case2.5mm x 2mm x 1.2mm
Product RangeVLS-HBX-1 Series
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.031ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4.75A
Saturation Current (Isat)
5.8A
Product Range
VLS-HBX-1 Series
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability