Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS252015ET-100M
Newark Part No.
Re-Reel47AK7137
Cut Tape47AK7137
Product RangeVLS-E Series
Your Part Number
Technical Datasheet
1,700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.417 |
| 10+ | $0.395 |
| 25+ | $0.373 |
| 50+ | $0.352 |
| 100+ | $0.333 |
| 250+ | $0.313 |
| 1000+ | $0.297 |
| 2500+ | $0.282 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252015ET-100M
Newark Part No.
Re-Reel47AK7137
Cut Tape47AK7137
Product RangeVLS-E Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeVLS-E Series
Inductor Case / Package-
Power Inductor Case2.5mm x 2mm x 1.5mm
DC Resistance Max0.588ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-E Series
Power Inductor Case
2.5mm x 2mm x 1.5mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
660mA
Saturation Current (Isat)
800mA
Inductor Case / Package
-
DC Resistance Max
0.588ohm
Product Length
2.5mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability