Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS3010CX-4R7M-1
Newark Part No.69AH3663
Product RangeVLS-CX-1 Series
Technical Datasheet
1,310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.284 |
10+ | $0.258 |
25+ | $0.242 |
50+ | $0.226 |
100+ | $0.213 |
250+ | $0.199 |
1000+ | $0.187 |
2500+ | $0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3010CX-4R7M-1
Newark Part No.69AH3663
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.86A
Inductor ConstructionSemishielded
Saturation Current (Isat)870mA
Power Inductor Case3mm x 3mm x 1mm
Product RangeVLS-CX-1 Series
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Power Inductor Case
3mm x 3mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.86A
Saturation Current (Isat)
870mA
Product Range
VLS-CX-1 Series
DC Resistance Max
0.145ohm
Product Length
3mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability