SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97W4428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.800
25+
$1.720
50+
$1.620
Min: 1 / Mult: 1
100µH
950mA
Shielded
870mA
WE-PD2SR Series
7.8mm x 7mm x 5mm
0.467ohm
± 20%
7.8mm
7mm
5mm
69AH3663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.284
10+
$0.258
25+
$0.242
50+
$0.226
100+
$0.213
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.86A
Semishielded
870mA
VLS-CX-1 Series
3mm x 3mm x 1mm
0.145ohm
± 20%
3mm
3mm
1mm
85AH8560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
Min: 1 / Mult: 1
100µH
950mA
Shielded
870mA
WE-PD2SA Series
7.8mm x 7mm x 5mm
0.467ohm
± 25%
7.8mm
7mm
5mm
92AH6105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$0.879
25+
$0.838
Min: 1 / Mult: 1
68µH
750mA
Shielded
870mA
SRR6038 Series
6.8mm x 6.8mm x 3.8mm
0.234ohm
± 30%
6.8mm
6.8mm
3.8mm
69W4229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.350
25+
$2.200
50+
$2.040
100+
$1.890
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.6A
Shielded
870mA
XFL3012 Series
3mm x 3mm x 1.3mm
0.127ohm
± 20%
3mm
3mm
1.3mm
83T0217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.198
Min: 2000 / Mult: 2000
6.8µH
880mA
Shielded
870mA
NR Series
3mm x 3mm x 1.5mm
0.16ohm
± 20%
3mm
3mm
1.5mm
88T7133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
Min: 1 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2 Series
4.5mm x 4mm x 3.2mm
0.587ohm
± 10%
4.5mm
4mm
3.2mm
85AH8448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
Min: 1 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2A Series
4.5mm x 4mm x 3.2mm
0.587ohm
± 20%
4.5mm
4mm
3.2mm
52K7875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.220
Min: 900 / Mult: 900
47µH
720mA
Unshielded
870mA
UP1B Series
8.89mm x 6.1mm x 5mm
0.474ohm
± 20%
8.89mm
6.1mm
5mm
69W3480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.670
10+
$1.590
25+
$1.500
50+
$1.410
100+
$1.320
More Pricing...
Min: 5 / Mult: 5
2.2µH
1A
Shielded
870mA
PFL2512 Series
1008 [2510 Metric]
0.27ohm
± 20%
2.79mm
2.29mm
1.22mm
69W3176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
10+
$3.820
25+
$3.650
50+
$3.470
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
470µH
960mA
Shielded
870mA
MSS1260 Series
12.3mm x 12.3mm x 6mm
0.733ohm
± 10%
12.3mm
12.3mm
6mm
33P8706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
3.3µH
1A
Shielded
870mA
VLF Series
-
170mohm
± 20%
2.8mm
2.6mm
1mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK