Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-222MEC
Newark Part No.69W3480
Product RangePFL2512 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $1.670 |
10+ | $1.590 |
25+ | $1.500 |
50+ | $1.410 |
100+ | $1.320 |
250+ | $1.230 |
500+ | $0.992 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2512-222MEC
Newark Part No.69W3480
Product RangePFL2512 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)870mA
Product RangePFL2512 Series
Power Inductor Case1008 [2510 Metric]
Inductor Case / Package-
DC Resistance Max0.27ohm
Inductance Tolerance± 20%
Product Length2.79mm
Product Width2.29mm
Product Height1.22mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
PFL2512 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.29mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1A
Saturation Current (Isat)
870mA
Power Inductor Case
1008 [2510 Metric]
DC Resistance Max
0.27ohm
Product Length
2.79mm
Product Height
1.22mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability