Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6038-680YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AH6105RL
Cut Tape92AH6105
Product RangeSRR6038 Series
Your Part Number
640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.972 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.972 |
| 10+ | $0.818 |
| 25+ | $0.776 |
| 50+ | $0.734 |
| 100+ | $0.691 |
| 500+ | $0.653 |
| 1000+ | $0.542 |
| 2500+ | $0.535 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6038-680YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AH6105RL
Cut Tape92AH6105
Product RangeSRR6038 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)870mA
Product RangeSRR6038 Series
Power Inductor Case6.8mm x 6.8mm x 3.8mm
Inductor Case / Package-
DC Resistance Max0.234ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRR6038 Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
750mA
Saturation Current (Isat)
870mA
Power Inductor Case
6.8mm x 6.8mm x 3.8mm
DC Resistance Max
0.234ohm
Product Length
6.8mm
Product Height
3.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
