Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773139
Newark Part No.88T7133
Product RangeWE-PD2 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744773139
Newark Part No.88T7133
Product RangeWE-PD2 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)770mA
Inductor ConstructionUnshielded
Saturation Current (Isat)870mA
Product RangeWE-PD2 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.587ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
DC Resistance Max
0.587ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
770mA
Saturation Current (Isat)
870mA
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 10%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability