0
0 Items$0.00

39µH SMD Power Inductors :

56 Products Found
Find a huge range of 39µH SMD Power Inductors at Newark Electronics Mexico. We stock a wide range of SMD Power Inductors, such as 4.7µH, 2.2µH, 22µH & 6.8µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Wurth Elektronik, Vishay, Coilcraft & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
71AC4845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.731
10+$0.626
25+$0.595
50+$0.555
100+$0.515
More Pricing...
39µH
2.9A
Unshielded
-
4.6A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.075ohm
± 10%
13mm
-
13mm
7mm
81Y1952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.480
10+$3.790
25+$3.550
50+$3.390
100+$3.070
39µH
9.2A
Shielded
-
18A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
-
0.048ohm
± 20%
16.9mm
-
16.9mm
6.7mm
33AK4575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
10+$1.110
25+$1.020
50+$0.931
39µH
3.2A
Shielded
-
3.1A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
70mohm
± 20%
12.5mm
-
12.5mm
7.5mm
57AC3499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
10+$0.915
25+$0.911
39µH
2.8A
Shielded
-
2.7A
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
-
0.07ohm
± 20%
12.5mm
-
12.5mm
6mm
92AH6069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
10+$1.400
25+$1.330
50+$1.260
100+$1.170
39µH
4.2A
Shielded
-
3.5A
SRR1210 Series
12mm x 12mm x 10mm
-
-
0.066ohm
± 20%
12mm
-
12mm
10mm
90W0883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
10+$1.430
25+$1.360
50+$1.290
100+$1.210
More Pricing...
39µH
1.8A
Shielded
-
1.8A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
-
0.322ohm
± 20%
7.2mm
-
6.5mm
4mm
06X7868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.920
10+$1.820
25+$1.670
50+$1.520
100+$1.400
More Pricing...
39µH
3.2A
Shielded
-
3.1A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
-
0.07ohm
± 20%
12.5mm
-
12.5mm
7.5mm
06X7218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
10+$1.610
25+$1.470
50+$1.340
100+$1.230
More Pricing...
39µH
2.9A
Unshielded
-
4.6A
SDR1307 Series
13mm x 13mm x 7mm
-
-
0.075ohm
± 10%
13mm
-
13mm
7mm
58Y3766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.430
10+$6.060
25+$5.750
50+$5.330
100+$4.880
More Pricing...
39µH
9.2A
Shielded
-
18A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
-
0.048ohm
± 20%
16.9mm
-
16.9mm
6.7mm
06X7069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.535
10+$0.455
25+$0.432
50+$0.409
100+$0.386
More Pricing...
39µH
590mA
Unshielded
-
920mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
-
0.59ohm
± 10%
4.5mm
-
4mm
3.2mm
57AC3512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.763
10+$0.644
39µH
800mA
Shielded
-
500mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
1919 [4848 Metric]
0.25ohm
± 30%
4.8mm
-
4.8mm
2.8mm
74AC1370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.360
250+$0.279
500+$0.251
1000+$0.229
5000+$0.211
39µH
520mA
Unshielded
-
-
MC SD43 Series
4mm x 4.5mm x 3.2mm
-
-
0.587ohm
± 10%
4mm
-
4.5mm
3.2mm
24AC5755

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$1.980
39µH
1.03A
Shielded
-
1.1A
WE-PD Series
-
-
-
0.32ohm
± 20%
7.3mm
-
7.3mm
3.2mm
85AH8512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.170
10+$2.870
25+$2.780
50+$2.680
100+$2.600
More Pricing...
39µH
1.62A
Unshielded
-
1.8A
WE-PD2A Series
10mm x 9mm x 5.4mm
-
-
0.14ohm
± 20%
10mm
-
9mm
5.4mm
85AH8466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
39µH
940mA
Unshielded
-
1.1A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
-
-
0.32ohm
± 20%
5.8mm
-
5.2mm
4.5mm
75AJ2662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.600
10+$2.530
25+$2.490
50+$2.450
100+$2.250
More Pricing...
39µH
3.2A
Unshielded
-
5.2A
WE-PD4 Series
22mm x 15mm x 7mm
-
-
0.078ohm
± 10%
22mm
-
15mm
7mm
69W3172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.860
10+$3.620
25+$3.370
50+$3.130
100+$2.890
More Pricing...
39µH
2.6A
Shielded
-
3.08A
MSS1260 Series
12.3mm x 12.3mm x 6mm
-
-
0.0645ohm
± 20%
12.3mm
-
12.3mm
6mm
69W2979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.370
10+$3.150
25+$2.930
50+$2.720
100+$2.500
More Pricing...
39µH
2.25A
Shielded
-
1.6A
MSS1038 Series
10.2mm x 10mm x 3.8mm
-
-
0.112ohm
± 20%
10.2mm
-
10mm
3.8mm
24AJ1530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.000
10+$2.610
25+$2.430
50+$2.170
100+$1.900
More Pricing...
39µH
3.7A
Shielded
-
4.7A
MSS1278H Series
12mm x 12mm x 7.8mm
-
-
0.053ohm
± 20%
12mm
-
12mm
7.8mm
61AK2519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.520
10+$1.050
25+$1.010
50+$0.959
100+$0.912
More Pricing...
39µH
2.25A
Shielded
-
2.3A
SRR1050HA Series
-
-
-
0.106ohm
± 30%
10mm
-
10.2mm
4.8mm
58AK1802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
10+$1.250
25+$1.190
50+$1.140
100+$1.010
More Pricing...
39µH
795mA
Shielded
-
500mA
WE-TPC Series
-
-
-
0.25ohm
± 30%
4.8mm
-
4.8mm
2.8mm
65AK5894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.460
10+$0.384
25+$0.364
50+$0.345
100+$0.325
More Pricing...
39µH
1.25A
Shielded
-
1.5A
ASPI-6045S Series
-
-
-
0.18ohm
± 20%
6mm
-
6mm
4.5mm
49AM4736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.100
10+$0.986
25+$0.908
50+$0.811
100+$0.731
More Pricing...
39µH
550mA
Unshielded
-
700mA
SDE0403AT Series
-
-
-
0.561ohm
± 10%
4.5mm
-
4mm
3.2mm
20AM2461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.714
10+$0.618
25+$0.573
50+$0.525
100+$0.478
More Pricing...
39µH
1A
Shielded
-
-
IFDC2525DZ Series
-
-
-
0.138ohm
± 20%
7mm
-
7mm
4mm
19AM5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.528
10+$0.457
25+$0.424
50+$0.389
100+$0.353
More Pricing...
39µH
1.9A
Shielded
-
2.2A
IFSC3232DB-02 Series
-
-
-
0.139ohm
± 20%
8mm
-
8mm
4.2mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK