Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-390KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AC4845RL
Cut Tape71AC4845
Product RangeSDR1307 Series
Your Part Number
2,480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.987 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.987 |
| 25+ | $0.813 |
| 100+ | $0.669 |
| 250+ | $0.655 |
| 500+ | $0.643 |
| 1000+ | $0.629 |
| 5000+ | $0.615 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-390KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AC4845RL
Cut Tape71AC4845
Product RangeSDR1307 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)2.9A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.6A
Power Inductor Case13mm x 13mm x 7mm
Product RangeSDR1307 Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
39µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 13mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
4.6A
Product Range
SDR1307 Series
DC Resistance Max
0.075ohm
Product Length
13mm
Product Height
7mm
Technical Docs (3)
Alternatives for SDR1307-390KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
