SMD Power Inductors:

50 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
Min: 1 / Mult: 1
0.21µH
50A
Shielded
71A
AMSLA-1380 Series
13mm x 13mm x 8mm
350µohm
± 20%
13mm
13mm
8mm
06X7211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.971
25+
$0.925
50+
$0.879
Min: 1 / Mult: 1
220µH
1.3A
Unshielded
2.1A
SDR1307 Series
13mm x 13mm x 7mm
0.36ohm
± 10%
13mm
13mm
7mm
06X7219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.849
Min: 1 / Mult: 1
390µH
1A
Unshielded
1.5A
SDR1307 Series
13mm x 13mm x 7mm
0.6ohm
± 10%
13mm
13mm
7mm
06X7209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.040
Min: 1 / Mult: 1
2.7µH
8.2A
Unshielded
16A
SDR1307 Series
13mm x 13mm x 7mm
0.008ohm
± 20%
13mm
13mm
7mm
06X7222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.982
Min: 1 / Mult: 1
47µH
2.7A
Unshielded
4.2A
SDR1307 Series
13mm x 13mm x 7mm
0.082ohm
± 20%
13mm
13mm
7mm
06X7207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.100
25+
$1.050
50+
$0.991
100+
$0.940
Min: 1 / Mult: 1
180µH
1.5A
Unshielded
2.3A
SDR1307 Series
13mm x 13mm x 7mm
0.28ohm
± 10%
13mm
13mm
7mm
06X7217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.982
25+
$0.936
50+
$0.890
100+
$0.844
More Pricing...
Min: 1 / Mult: 1
330µH
1.1A
Unshielded
1.6A
SDR1307 Series
13mm x 13mm x 7mm
0.52ohm
± 10%
13mm
13mm
7mm
06X7218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.100
25+
$1.070
Min: 1 / Mult: 1
39µH
2.9A
Unshielded
4.6A
SDR1307 Series
13mm x 13mm x 7mm
0.075ohm
± 10%
13mm
13mm
7mm
06X7204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
10+
$0.982
25+
$0.966
50+
$0.950
100+
$0.934
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
15µH
4.5A
Unshielded
7.5A
SDR1307 Series
13mm x 13mm x 7mm
0.034ohm
± 20%
13mm
13mm
7mm
06X7200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$1.060
25+
$1.020
50+
$0.980
100+
$0.940
More Pricing...
Min: 1 / Mult: 1
100µH
1.9A
Unshielded
3A
SDR1307 Series
13mm x 13mm x 7mm
0.18ohm
± 10%
13mm
13mm
7mm
06X7208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.100
Min: 1 / Mult: 1
2.2µH
9A
Unshielded
18A
SDR1307 Series
13mm x 13mm x 7mm
0.006ohm
± 20%
13mm
13mm
7mm
06X7228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.100
25+
$1.050
50+
$0.991
100+
$0.940
Min: 1 / Mult: 1
68µH
2.3A
Unshielded
3.5A
SDR1307 Series
13mm x 13mm x 7mm
0.12ohm
± 10%
13mm
13mm
7mm
06X7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.961
25+
$0.960
Min: 1 / Mult: 1
560µH
850mA
Unshielded
1.3A
SDR1307 Series
13mm x 13mm x 7mm
0.88ohm
± 10%
13mm
13mm
7mm
06X7231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.180
25+
$1.100
50+
$0.993
100+
$0.895
More Pricing...
Min: 1 / Mult: 1
82µH
2.1A
Unshielded
3.2A
SDR1307 Series
13mm x 13mm x 7mm
0.14ohm
± 10%
13mm
13mm
7mm
06X7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
10+
$0.982
25+
$0.981
50+
$0.981
100+
$0.980
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
3.1A
Unshielded
5A
SDR1307 Series
13mm x 13mm x 7mm
0.065ohm
± 10%
13mm
13mm
7mm
06X7202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.982
Min: 1 / Mult: 1
12µH
4.8A
Unshielded
8A
SDR1307 Series
13mm x 13mm x 7mm
0.03ohm
± 20%
13mm
13mm
7mm
71AC4843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.394
25+
$0.394
50+
$0.394
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
22µH
3.6A
Unshielded
6.5A
SDR1307 Series
13mm x 13mm x 7mm
0.047ohm
± 20%
13mm
13mm
7mm
71AC4847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.393
Min: 1 / Mult: 1
47µH
2.7A
Unshielded
4.2A
SDR1307 Series
13mm x 13mm x 7mm
0.082ohm
± 10%
13mm
13mm
7mm
61AK2498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.800
25+
$1.720
50+
$1.640
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
260nH
50A
Shielded
60A
SPB1308 Series
-
350µohm
± 20%
13.5mm
13mm
8mm
61AK2499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.950
25+
$1.690
50+
$1.650
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
320nH
50A
Shielded
50A
SPB1308 Series
-
350µohm
± 20%
13.5mm
13mm
8mm
94AK5616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$3.050
25+
$2.950
50+
$2.860
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
250nH
50A
Shielded
81A
WE-HCM
-
165µohm
± 20%
14mm
13mm
9mm
61AK2497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$1.810
25+
$1.750
50+
$1.670
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
210nH
50A
Shielded
71A
SPB1308 Series
-
350µohm
± 20%
13.5mm
13mm
8mm
33AK4314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.353
10+
$0.353
25+
$0.353
50+
$0.353
100+
$0.353
Min: 1 / Mult: 1
470µH
900mA
Unshielded
1.4A
SDR1307 Series
13mm x 13mm x 7mm
0.72ohm
± 10%
13mm
13mm
7mm
71AC4844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.334
10+
$0.334
Min: 1 / Mult: 1
27µH
3.3A
Unshielded
5.5A
SDR1307 Series
13mm x 13mm x 7mm
60mohm
± 20%
13mm
13mm
7mm
41Y1385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.060
10+
$0.885
25+
$0.838
50+
$0.792
100+
$0.746
Min: 1 / Mult: 1
1mH
650mA
Unshielded
1A
SDR1307 Series
13mm x 13mm x 7mm
1.6ohm
± 10%
13mm
13mm
7mm
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK