Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1307-471KL
Newark Part No.
Re-Reel33AK4314
Cut Tape33AK4314
Product RangeSDR1307 Series
Your Part Number
800 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.353 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.080 | $0.353 |
| 10+ | $0.896 | $0.353 |
| 25+ | $0.895 | $0.353 |
| 50+ | $0.825 | $0.353 |
| 100+ | $0.754 | $0.353 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-471KL
Newark Part No.
Re-Reel33AK4314
Cut Tape33AK4314
Product RangeSDR1307 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeSDR1307 Series
Inductor Case / Package-
Power Inductor Case13mm x 13mm x 7mm
DC Resistance Max0.72ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
Power Inductor Case
13mm x 13mm x 7mm
Inductance Tolerance
± 10%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
DC Resistance Max
0.72ohm
Product Length
13mm
Product Height
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
